Microchip PIC18F15Q40-I/REB, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 32kB FLASH, EEPROM, 20-Pin VQFN
- RS Stock No.:
- 274-4261
- Mfr. Part No.:
- PIC18F15Q40-I/REB
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.87
(exc. VAT)
€5.99
(inc. VAT)
In Stock
- Plus 110 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €0.974 | €4.87 |
| 10 - 20 | €0.956 | €4.78 |
| 25 + | €0.902 | €4.51 |
*price indicative
- RS Stock No.:
- 274-4261
- Mfr. Part No.:
- PIC18F15Q40-I/REB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | VQFN | |
| Mount Type | PCB | |
| Pin Count | 20 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 18 | |
| DACs | 2 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH, EEPROM | |
| Automotive Standard | No | |
| ADCs | 7 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type VQFN | ||
Mount Type PCB | ||
Pin Count 20 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 18 | ||
DACs 2 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH, EEPROM | ||
Automotive Standard No | ||
ADCs 7 x 12 Bit | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F15Q40-I/REB PIC18 Microcontroller 32kB FLASH 20-Pin VQFN
- Microchip PIC18F15Q41-I/REB PIC18 Microcontroller 32kB FLASH 20-Pin VQFN
- Microchip PIC18F15Q40-I/P PIC18 Microcontroller 32kB FLASH, 20-Pin PDIP
- Microchip PIC18F25Q43-I/STX PIC18 Microcontroller 32kB FLASH 28-Pin VQFN
- Microchip PIC18F16Q41-I/REB PIC18 Microcontroller 64kB EEPROM 20-Pin VQFN
- Microchip PIC18F15Q20T-I/REB PIC18 Microcontroller 32kB FLASH, 20-Pin VQFN
- Microchip PIC18F25Q43-I/SO PIC18 Microcontroller 32kB FLASH 28-Pin SOIC
- Microchip PIC18F25Q43-I/SP PIC18 Microcontroller 32kB FLASH 28-Pin SPDIP
