Microchip PIC18F46Q71-I/PT, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 274-4297
- Mfr. Part No.:
- PIC18F46Q71-I/PT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.26
(exc. VAT)
€4.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €1.63 | €3.26 | - |
| 10 - 18 | €1.595 | €3.19 | 2% |
| 20 + | €1.565 | €3.13 | 3% |
*price indicative
- RS Stock No.:
- 274-4297
- Mfr. Part No.:
- PIC18F46Q71-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | TQFP | |
| Mount Type | PCB | |
| Pin Count | 44 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 37 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 35 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type TQFP | ||
Mount Type PCB | ||
Pin Count 44 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 37 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 35 x 12 Bit | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application Block, boot Block and storage area flash Block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F46Q71-I/PT PIC18 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F56Q71-I/PT PIC18 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46Q71-E/PT PIC18 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46Q43-I/PT PIC18 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46Q71-I/P PIC18 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F46Q71-I/MP PIC18 Microcontroller 64kB FLASH, 40-Pin QFN
- Microchip PIC18F46Q24-I/PT PIC18 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F47Q84-I/PT PIC18 Microcontroller 28kB FLASH, 44-Pin TQFP
