Microchip AVR32DD28-I/STX, 8 bit AVR, AVR Microcontroller, 24 MHz, 32kB FLASH, 28-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
274-4605
Mfr. Part No.:
AVR32DD28-I/STX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AVR

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

24MHz

Maximum Supply Voltage

5.5V

DACs

1 (10 Bit)

Minimum Operating Temperature

40°C

Maximum Operating Temperature

85°C

Width

10.3mm

Height

1mm

Length

17.9mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

No

Number of Timers

4

ADCs

12 bit

The Microchip AVR DD Microcontroller is designed to bring real-time control and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things. It uses the latest Core Independent Peripherals with low-power features. The Multi-Voltage I/O system allows safe bi-directional communication with systems running at a different voltage.

Functional safety

Increased noise immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy