Microchip AVR32DD32-I/PT, 8 bit AVR, AVR Microcontroller, 24 MHz, 32kB FLASH, 32-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.23

(exc. VAT)

€6.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€1.046€5.23
10 - 20€1.028€5.14
25 - 45€0.986€4.93
50 +€0.976€4.88

*price indicative

Packaging Options:
RS Stock No.:
274-4607
Mfr. Part No.:
AVR32DD32-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

24MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

26

Analogue Comparators

1

Minimum Operating Temperature

-40°C

DACs

10 bit

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

ADCs

12 bit

Program Memory Type

FLASH

Number of Timers

5

The Microchip AVR DD Microcontroller is designed to bring real-time control and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things. It uses the latest Core Independent Peripherals with low-power features. The Multi-Voltage I/O system allows safe bi-directional communication with systems running at a different voltage.

Functional safety

Increased noise immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy