Microchip PIC18F04Q41-I/SL, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 16kB FLASH, 14-Pin SOIC

Subtotal (1 tube of 57 units)*

€43.66

(exc. VAT)

€53.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 342 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
57 +€0.766€43.66

*price indicative

RS Stock No.:
274-4667
Mfr. Part No.:
PIC18F04Q41-I/SL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface Mount

Pin Count

14

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

16kB

Interface Type

I2C, SPI, UART

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

12

DACs

2 x 8 Bit

Analogue Comparators

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Instruction Set Architecture

Harvard

ADCs

12 bit

Program Memory Type

FLASH

Number of Timers

5

The Microchip PIC18F04Q41 Powerful Microcontrollers with Advanced Analog peripherals is for sensor and real-time control applications. It offers 14- and 20-pin products in small footprint packages to support customers in a variety of space constrained and sensor node applications.

Compact

High performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy