STMicroelectronics STM32WBA52CEU6, 32 bit ARM Cortex, ARM Cortex M33 Wireless Microcontroller, 32 MHz, 512kB FLASH,
- RS Stock No.:
- 275-1351
- Mfr. Part No.:
- STM32WBA52CEU6
- Manufacturer:
- STMicroelectronics
- RS Stock No.:
- 275-1351
- Mfr. Part No.:
- STM32WBA52CEU6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Wireless Microcontroller | |
| Series | ARM Cortex M33 | |
| Package Type | UFQFPN-48 | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 35 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Standards/Approvals | ETSI EN 300 328, FCC CFR47 part 15, ARIB STD-T66, EN 300 440 | |
| Width | 7mm | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 9 | |
| Instruction Set Architecture | ARM Cortex M33 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 1 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Wireless Microcontroller | ||
Series ARM Cortex M33 | ||
Package Type UFQFPN-48 | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 35 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Standards/Approvals ETSI EN 300 328, FCC CFR47 part 15, ARIB STD-T66, EN 300 440 | ||
Width 7mm | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 9 | ||
Instruction Set Architecture ARM Cortex M33 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 1 x 12 Bit | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32WBA52CEU6 ARM Cortex M33 Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54KEU7TR STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA55CEU7 STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54CEU6 STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54CEU7 STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA55UEI7 STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54KEU6TR STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA55CEU6TR STM32WBA Wireless Microcontroller 512kB FLASH,
