STMicroelectronics STM32WBA52CGU6, 32 bit ARM Cortex, ARM Cortex M4 Wireless Microcontroller, 32 MHz, 1MB FLASH, 48-Pin
- RS Stock No.:
- 275-1353
- Mfr. Part No.:
- STM32WBA52CGU6
- Manufacturer:
- STMicroelectronics
Subtotal (260 units, in trays of 260)*
€934.70
(exc. VAT)
€1,149.72
(inc. VAT)
- Shipping from 13 January 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €3.595 | €934.70 |
*price indicative
- RS Stock No.:
- 275-1353
- Mfr. Part No.:
- STM32WBA52CGU6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Wireless Microcontroller | |
| Series | ARM Cortex M4 | |
| Package Type | UFQFPN-48 | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -10°C | |
| Number of Programmable I/Os | 30 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7mm | |
| Length | 7mm | |
| Standards/Approvals | ECOPACK2, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15, ARIB STD-T66 | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 7 | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Wireless Microcontroller | ||
Series ARM Cortex M4 | ||
Package Type UFQFPN-48 | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -10°C | ||
Number of Programmable I/Os 30 | ||
Maximum Operating Temperature 85°C | ||
Width 7mm | ||
Length 7mm | ||
Standards/Approvals ECOPACK2, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15, ARIB STD-T66 | ||
Minimum Supply Voltage 2V | ||
Number of Timers 7 | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32WBA52CGU6 STM32WB Wireless Microcontroller 1MB FLASH, 48-Pin
- STMicroelectronics STM32WB30CEU5ATR STM32WB Wireless Microcontroller 512kB FLASH, 48-Pin
- STMicroelectronics STM32WBA54KGU6TR STM32WBA5xxx Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA54CGU7TR STM32WBA5xxx Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA25HEF7TR STM32 Microcontroller 1MB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA63CGU7 STM32WBA6xxx Microcontroller 1MB FLASH, 48-Pin
- STMicroelectronics STM32WBA62CGU6 STM32WBA6xxx Microcontroller 1MB FLASH, 48-Pin
- STMicroelectronics STM32C5A3CGU6 STM32C5Axxx 32 Bit Microcontroller 1MB FLASH, 48-Pin
