Renesas Electronics R7FA8M1AHECFB#AA0, 32 bit ARM Cortex M, RA8M1 Microcontroller, 400 MHz, 2.048MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 279-8013
- Mfr. Part No.:
- R7FA8M1AHECFB#AA0
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 60 units)*
€971.52
(exc. VAT)
€1,194.96
(inc. VAT)
- Shipping from 15 February 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 60 + | €16.192 | €971.52 |
*price indicative
- RS Stock No.:
- 279-8013
- Mfr. Part No.:
- R7FA8M1AHECFB#AA0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RA8M1 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Maximum Clock Frequency | 400MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 22mm | |
| Analogue Comparators | 2 | |
| DACs | 2 x 12 Bit | |
| Standards/Approvals | IEEE802.3 (Ethernet), USB 2.0, ISO11898-1 (CANFD) | |
| Minimum Supply Voltage | 1.65V | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 21 | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RA8M1 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Maximum Clock Frequency 400MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 22mm | ||
Analogue Comparators 2 | ||
DACs 2 x 12 Bit | ||
Standards/Approvals IEEE802.3 (Ethernet), USB 2.0, ISO11898-1 (CANFD) | ||
Minimum Supply Voltage 1.65V | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 21 | ||
Program Memory Type FLASH | ||
ADCs 2 x 12 Bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R7FA8M1AHECFB#AA0 RA8M1 Microcontroller 2.048MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FA8M1AHECBD#UC0 RA8M1 Microcontroller 2.048MB FLASH, 224-Pin BGA
- STMicroelectronics STM32F4 Microcontroller 2.048MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F439ZIT6 STM32F4 Microcontroller 2.048MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F427ZIT6 STM32F4 Microcontroller 2.048MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F767ZIT6 STM32F7 Microcontroller 2.048MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F437ZIT7 STM32F4 Microcontroller 2.048MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F429ZIT6 STM32F4 Microcontroller 2.048MB FLASH, 144-Pin LQFP
