NXP MCF51JM128VLD, 32 bit ColdFire, MCF51JM Microcontroller, 50 MHz, 128kB FLASH, 44-Pin LQFP
- RS Stock No.:
- 288-4856
- Distrelec Article No.:
- 302-62-459
- Mfr. Part No.:
- MCF51JM128VLD
- Manufacturer:
- NXP
Subtotal (1 unit)*
€15.95
(exc. VAT)
€19.62
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.95 |
*price indicative
- RS Stock No.:
- 288-4856
- Distrelec Article No.:
- 302-62-459
- Mfr. Part No.:
- MCF51JM128VLD
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MCF51JM | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | ColdFire | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Interface Type | 1 Wire | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Minimum Supply Voltage | 300mV | |
| ADCs | 12 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MCF51JM | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core ColdFire | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Interface Type 1 Wire | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Minimum Supply Voltage 300mV | ||
ADCs 12 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The Microcontroller MCF51JM128 is a member of the ColdFire family of 32 bit reduced instruction set computing microprocessors. This document provides an overview of the MCF51JM128 series, focusing on its highly integrated and diverse feature set.
Controller area network
Cryptographic acceleration unit
Random number generator accelerator
Analog comparators
Analog to digital converter
Related links
- NXP MCF51JM128VQH MCF51JM Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MCF51JM128VLK MCF51JM Microcontroller 128kB FLASH, 66-Pin LQFP
- NXP MCF51AC256BCPUE MCF51AC Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MCF51AC128CCFUE MCF51AC Microcontroller 128kB FLASH, 64-Pin QFP
- NXP MCF51AC256ACPUE MCF51AC Microcontroller 256kB FLASH, 64-Pin LQFP
- NXP MCF51AC256ACLKE MCF51AC Microcontroller 256kB FLASH, 80-Pin LQFP
- NXP HCS12 Microcontroller 128kB FLASH, 112-Pin LQFP
- NXP MC9S12E128CPVE HCS12 Microcontroller 128kB FLASH, 112-Pin LQFP
