NXP MK22FN512VLL12, 32 bit ARM Cortex M4, Kinetis Microcontroller, 120 MHz, 512kB FLASH, 100-Pin LQFN
- RS Stock No.:
- 288-4954
- Distrelec Article No.:
- 302-93-719
- Mfr. Part No.:
- MK22FN512VLL12
- Manufacturer:
- NXP
Subtotal (1 unit)*
€11.45
(exc. VAT)
€14.08
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.45 |
*price indicative
- RS Stock No.:
- 288-4954
- Distrelec Article No.:
- 302-93-719
- Mfr. Part No.:
- MK22FN512VLL12
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | Kinetis | |
| Package Type | LQFN | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Interface Type | 1 Wire | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 12 bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 16 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series Kinetis | ||
Package Type LQFN | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Interface Type 1 Wire | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 12 bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 16 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- CN
The Microcontroller features an ARM Cortex-M4 core operating at 120MHz. It boasts 512KB of flash memory for program storage and 128KB of SRAM for data storage, suitable for a wide range of embedded applications. Housed in a LQFP-100 package, it offers a balance between compactness and accessibility for peripheral connections.
RoHS compliant
Related links
- NXP MKV31F512VLL12 Kinetis Microcontroller 512kB FLASH, 100-Pin LQFP
- NXP MK22FN256VLH12 Kinetis Microcontroller 256kB FLASH, 64-Pin LQFN
- NXP MK22FN512VLH12 Kinetis Microcontroller 512kB FLASH, 64-Pin QFN
- NXP MK60FX512VLQ12 Kinetis Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MK22FX512AVMD12 Kinetis Microcontroller 512kB FLASH, 144-Pin LBGA
- NXP MK22FN512VMP12 Kinetis Microcontroller 512kB FLASH, 64-Pin LFBGA
- NXP MK61FX512VMD12 Kinetis Microcontroller 512kB FLASH, 144-Pin LBGA
- NXP MK22FN512VDC12 Kinetis K2x Microcontroller 512kB FLASH, 121-Pin XFBGA
