NXP MK26FN2M0VMD18, 32 bit ARM Cortex M4, Kinetis Microcontroller, 180 MHz, 2MB FLASH, 144-Pin LBGA
- RS Stock No.:
- 288-4957
- Distrelec Article No.:
- 302-93-726
- Mfr. Part No.:
- MK26FN2M0VMD18
- Manufacturer:
- NXP
Subtotal (1 unit)*
€25.06
(exc. VAT)
€30.82
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.06 |
*price indicative
- RS Stock No.:
- 288-4957
- Distrelec Article No.:
- 302-93-726
- Mfr. Part No.:
- MK26FN2M0VMD18
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis | |
| Product Type | Microcontroller | |
| Package Type | LBGA | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | 1 Wire | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 180MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 12 bit | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 16 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis | ||
Product Type Microcontroller | ||
Package Type LBGA | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type 1 Wire | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 180MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
DACs 12 bit | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 16 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microcontroller from K26 sub-family provide greater performance, memory options up to 2 MB total flash and 256 KB of SRAM, as well as higher peripheral integration with features such as Dual USB. These devices maintain hardware and software compatibility with the existing Kinetis family.
Four Periodic interrupt timers
16 bit low power timer
Two 16 bit low power timer PWM modules
32 kHz low power crystal oscillator
48 MHz internal reference
Related links
- NXP MK60FX512VMD15 Kinetis Microcontroller 512kB FLASH, 144-Pin LBGA
- NXP MK22FX512AVMD12 Kinetis Microcontroller 512kB FLASH, 144-Pin LBGA
- NXP MK61FX512VMD12 Kinetis Microcontroller 512kB FLASH, 144-Pin LBGA
- NXP MK60FX512VLQ12 Kinetis Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L4R5ZGT6 STM32L4+ Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L4R9ZIJ6 STM32L4+ Microcontroller 2MB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32L4R5ZIT6 STM32L4+ Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L4R9ZIT6 STM32L4+ Microcontroller 2MB FLASH, 144-Pin LQFP
