NXP MKE16F256VLH16, 32 bit ARM Cortex M0+, Kinetis Microcontroller, 160 MHz, 256kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 288-4962
- Distrelec Article No.:
- 302-93-782
- Mfr. Part No.:
- MKE16F256VLH16
- Manufacturer:
- NXP
Subtotal (1 unit)*
€8.06
(exc. VAT)
€9.91
(inc. VAT)
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.06 |
*price indicative
- RS Stock No.:
- 288-4962
- Distrelec Article No.:
- 302-93-782
- Mfr. Part No.:
- MKE16F256VLH16
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Interface Type | 1 Wire | |
| Maximum Clock Frequency | 160MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 12 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Interface Type 1 Wire | ||
Maximum Clock Frequency 160MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 12 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The KE1xF microcontroller is built on the ARM® Cortex®-M4 processor with stronger performance and higher memory densities in multiple packages. This device offers up to 168 MHz performance with integrated single-precision floating point unit and digital signal processor. Embedded flash memory sizes range from 256 KB to 512 KB.
External watchdog monitor module
ADC self calibration feature
On chip clock loss monitoring
Boot ROM with built in bootloader
Related links
- NXP MKE16F256VLH16 KE1xF series Microcontroller 256kB FLASH, 64-Pin LQFP-64
- NXP MKV46F256VLL16 Kinetis Microcontroller 256kB FLASH, 100-Pin LQFP
- NXP MKL25Z64VLH4 Kinetis Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP MKL17Z256VFM4 Kinetis Microcontroller 256kB FLASH, 32-Pin HUQFN
- NXP MKL27Z256VFT4 Kinetis Microcontroller 256kB FLASH, 48-Pin HUQFN
- STMicroelectronics STM32U535RCT3Q STM32 Microcontroller 256kB FLASH, 64-Pin LQFP
- NXP MKE17Z256VLH7 MKE1 Microcontroller 256kB FLASH, 64-Pin LQFP
- NXP MKE14Z256VLH7 MKE1 Microcontroller 256kB FLASH, 64-Pin LQFP
