Microchip PIC12C672-04I/P, 8 bit PIC, PIC12C Microcontroller, 4 MHz EPROM, 8-Pin PDIP
- RS Stock No.:
- 328-1886
- Mfr. Part No.:
- PIC12C672-04I/P
- Manufacturer:
- Microchip
Add 25 more to save €1.00
View bulk pricing optionsSubtotal (1 unit)*
€2.76
(exc. VAT)
€3.39
(inc. VAT)
- 6 unit(s) ready to ship from another location
- Plus 721 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €2.76 | - |
| 25 - 99 | €2.72 | €1.00 |
| 100 + | €2.69 | €7.00 |
*price indicative
- RS Stock No.:
- 328-1886
- Mfr. Part No.:
- PIC12C672-04I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC12C | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 700mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Length | 9.78mm | |
| Height | 3.68mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | ISO/TS 16949 | |
| ADCs | 4 x 8 Bit | |
| Program Memory Type | EPROM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC12C | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 700mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Length 9.78mm | ||
Height 3.68mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
Automotive Standard ISO/TS 16949 | ||
ADCs 4 x 8 Bit | ||
Program Memory Type EPROM | ||
PIC12C67x 8-Bit Microcontrollers
Features
PIC12C Microcontrollers
Related links
- Microchip PIC12C Microcontroller 8-Pin PDIP
- Microchip PIC12C509A-04I/P PIC12C Microcontroller 1.5kB EPROM, 8-Pin PDIP
- Microchip PIC12C509A-04/P PIC12C Microcontroller 8-Pin PDIP
- Microchip PIC12C508A-04/P PIC12C Microcontroller 0.75kB EPROM, 8-Pin PDIP
- Microchip PIC12C509A-04E/SM PIC12C Microcontroller 1.5kB EPROM, 8-Pin SOIC
- Microchip PIC12C508A-04/SN PIC12C Microcontroller 0.75kB EPROM, 8-Pin SOIC
- Microchip PIC12C508A-04/SM PIC12C Microcontroller 0.75kB EPROM, 8-Pin SOIC
- Microchip PIC12C671-04/SM PIC12C Microcontroller 1.75kB EPROM, 8-Pin SOIC
