Microchip PIC16C505-04/P, 8 bit PIC, PIC16C Microcontroller, 4 MHz EPROM, 14-Pin PDIP

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€1.72

(exc. VAT)

€2.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 263 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.72-
10 - 24€1.672%
25 - 99€1.635%
100 +€1.606%

*price indicative

Packaging Options:
RS Stock No.:
328-1993
Mfr. Part No.:
PIC16C505-04/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16C

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1kB

Maximum Clock Frequency

4MHz

RAM Size

72bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Number of Programmable I/Os

11

Maximum Power Dissipation Pd

700mW

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

19.3mm

Height

3.68mm

Width

6.6mm

Minimum Supply Voltage

3V

ADCs

0 bit

Program Memory Type

EPROM

Instruction Set Architecture

RISC

Number of Timers

1

Automotive Standard

ISO 9001

PIC16C505 8-Bit Microcontrollers


The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these CMOS devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C505 family of microcontrollers is based upon Microchip’s baseline architecture with a 2 level hardware stack and 33 12-bit instructions. These MCUs provide up to 5 MIPS, 1.5 Kbytes program memory with data memory of 72 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features


33 Instructions

2 Level Hardware Stack

4 MHz Internal Oscillator

11 I/O Pins

One 8-bit Timer

Watchdog Timer (WDT)

Power-on Reset (POR)

Device Reset Timer (DRT)

In-Circuit Serial Programming (ICSP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy