Microchip, 8 bit PIC, PIC16C Microcontroller, 4 MHz, 0.75kB EPROM, 18-Pin PDIP
- RS Stock No.:
- 328-2025
- Mfr. Part No.:
- PIC16C54C-04/P
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€1.91
(exc. VAT)
€2.35
(inc. VAT)
In Stock
- 102 unit(s) ready to ship from another location
- Plus 193 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.91 |
*price indicative
- RS Stock No.:
- 328-2025
- Mfr. Part No.:
- PIC16C54C-04/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16C | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 0.75kB | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 25bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 12 | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.6mm | |
| Height | 3.68mm | |
| Standards/Approvals | No | |
| Length | 22.99mm | |
| Minimum Supply Voltage | 3V | |
| Number of Timers | 1 | |
| Program Memory Type | EPROM | |
| ADCs | 0 | |
| Automotive Standard | ISO/TS 16949 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16C | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 0.75kB | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 25bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 12 | ||
Maximum Operating Temperature 70°C | ||
Width 6.6mm | ||
Height 3.68mm | ||
Standards/Approvals No | ||
Length 22.99mm | ||
Minimum Supply Voltage 3V | ||
Number of Timers 1 | ||
Program Memory Type EPROM | ||
ADCs 0 | ||
Automotive Standard ISO/TS 16949 | ||
Instruction Set Architecture RISC | ||
PIC16C5x 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.
The PIC16C5x family of Microcontrollers is based upon Microchips baseline architecture with a 2 level hardware stack and 33 12-bit instructions. These MCUs provide up to 10 MIPS, up to 3 Kbytes program memory with data memory of up to 73 bytes RAM. On board is a RC oscillator with ±1% accuracy.
Features
33 Instructions
2 Level Hardware Stack
12 I/O Pins on all models except PIC16C55/C55A/C57/C57C/CR57C
20 I/O Pins – PIC16C55/C55A/C57/C57C/CR57C
One 8-bit Timer
Watchdog Timer (WDT)
Power-on Reset (POR)
Device Reset Timer (DRT)
Related links
- Microchip PIC16C54C-04/P PIC16C Microcontroller 0.75kB EPROM, 18-Pin PDIP
- Microchip PIC16C Microcontroller 0.75kB EPROM, 28-Pin PDIP
- Microchip PIC16C Microcontroller 18-Pin PDIP
- Microchip PIC16C Microcontroller 1.75kB EPROM, 18-Pin PDIP
- Microchip PIC16C54C-04I/P PIC16C Microcontroller 0.75kB EPROM, 18-Pin PDIP
- Microchip PIC16C Microcontroller 28-Pin PDIP
- Microchip PIC16C55A-04/P PIC16C Microcontroller 0.75kB EPROM, 28-Pin PDIP
- Microchip PIC16C620A-04/P PIC16C Microcontroller 18-Pin PDIP
