Microchip PIC16F818-I/P, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 1.792 kB, 128B FLASH, 18-Pin PDIP
- RS Stock No.:
- 623-0471
- Distrelec Article No.:
- 173-79-363
- Mfr. Part No.:
- PIC16F818-I/P
- Manufacturer:
- Microchip
Add 25 more to save €1.50
View bulk pricing optionsSubtotal (1 unit)*
€2.69
(exc. VAT)
€3.31
(inc. VAT)
- 24 unit(s) ready to ship from another location
- Plus 2,988 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €2.69 | - |
| 25 - 99 | €2.63 | €1.50 |
| 100 + | €2.59 | €10.00 |
*price indicative
- RS Stock No.:
- 623-0471
- Distrelec Article No.:
- 173-79-363
- Mfr. Part No.:
- PIC16F818-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 1.792kB, 128kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 16 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.6mm | |
| Height | 3.68mm | |
| Length | 22.99mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 5 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 1.792kB, 128kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 16 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Width 6.6mm | ||
Height 3.68mm | ||
Length 22.99mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 5 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
PIC16F818/819 8-Bit Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F Microcontroller 1.792 kB 18-Pin PDIP
- Microchip PIC16F818-I/SO PIC16F Microcontroller 1.792 kB 18-Pin SOIC
- Microchip PIC16F Microcontroller 1.792 kB 18-Pin SOIC
- Microchip PIC16LF818-I/SO PIC16F Microcontroller 1.792 kB 18-Pin SOIC
- Microchip PIC16F627A-I/P PIC16F Microcontroller 128B FLASH, 18-Pin PDIP
- Microchip PIC16F Microcontroller 128B FLASH, 18-Pin PDIP
- Microchip PIC16F88-I/P PIC16F Microcontroller 7.168 kB 18-Pin PDIP
- Microchip PIC16LF88-I/P PIC16F Microcontroller 7.168 kB 18-Pin PDIP
