Microchip PIC16F88-I/SO, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 7.168 kB, 256B FLASH, 18-Pin SOIC
- RS Stock No.:
- 623-0500
- Distrelec Article No.:
- 173-87-356
- Mfr. Part No.:
- PIC16F88-I/SO
- Manufacturer:
- Microchip
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€4.14
(exc. VAT)
€5.09
(inc. VAT)
- Plus 107 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €4.14 | - |
| 25 - 99 | €4.03 | 2% |
| 100 + | €3.94 | 4% |
*price indicative
- RS Stock No.:
- 623-0500
- Distrelec Article No.:
- 173-87-356
- Mfr. Part No.:
- PIC16F88-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7.168kB, 256kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 33 | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.59mm | |
| Length | 11.73mm | |
| Height | 2.39mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 7 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7.168kB, 256kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 33 | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.59mm | ||
Length 11.73mm | ||
Height 2.39mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 7 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
PIC16F87/88 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F88-I/P PIC16F Microcontroller 7.168 kB 18-Pin PDIP
- Microchip PIC16F Microcontroller 7.168 kB 18-Pin SOIC
- Microchip PIC16F Microcontroller 7.168 kB 18-Pin PDIP
- Microchip PIC16LF88-I/P PIC16F Microcontroller 7.168 kB 18-Pin PDIP
- Microchip PIC16F88-I/SS PIC16F Microcontroller 7.168 kB 20-Pin SSOP
- Microchip PIC16F88-I/ML PIC16F Microcontroller 7.168 kB 28-Pin QFN
- Microchip PIC16F Microcontroller 7.168 kB 28-Pin QFN
- Microchip PIC16F Microcontroller 7.168 kB 20-Pin SSOP
