Microchip PIC24HJ256GP206-I/PT, 16 bit PIC, PIC24HJ Microcontroller, 40 MIPS, 256kB FLASH, 64-Pin TQFP

Subtotal (1 unit)*

€7.24

(exc. VAT)

€8.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 760 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.24

*price indicative

Packaging Options:
RS Stock No.:
623-0954
Mfr. Part No.:
PIC24HJ256GP206-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24HJ

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256kB

Maximum Clock Frequency

40MIPS

RAM Size

16kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.05mm

Length

10mm

Width

10mm

Standards/Approvals

No

Minimum Supply Voltage

3V

Number of Timers

9

Instruction Set Architecture

RISC

ADCs

18 x 10/12 Bit

Program Memory Type

FLASH

Automotive Standard

No

PIC24HJxxxGPx06/x08/x10 16-Bit Microcontrollers


The PIC24HJxxxGPx06/x08/x10 family of microcontrollers are General Purpose devices with on-board peripherals suitable for a variety of applications.

Microcontroller Features


40 MIPS Max. CPU Speed

71 Instructions

53 to 85 I/O Pins – depending on model

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


10/12-bit Analogue to Digital Converter (ADC) – One or Two Modules with 18 or 32 Channels depending on model

Input Capture – 8 Channels

Output Compare – 8 Channels

Direct Memory Access – 8 Channels

Interrupt Controller

Nine 16-bit Timers – Option to pair up to make 32-bit Timers

Voltage Reference Module

Two 3-Wire SPI Modules

Two Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Modules

PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy