Zilog, 8 bit Z8, Z8 Encore! XP Microcontroller, 20 MHz, 64kB FLASH, 80-Pin PQFP

Get a bulk buy discount

Add 10 more to save 19%

View bulk pricing options

Subtotal (1 unit)*

€7.87

(exc. VAT)

€9.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.87-
10 - 49€6.3019%
50 - 99€5.9025%
100 - 199€5.5129%
200 +€5.1135%

*price indicative

RS Stock No.:
625-9309
Mfr. Part No.:
Z8F6423FT020SG
Manufacturer:
Zilog
Find similar products by selecting one or more attributes.
Select all

Brand

Zilog

Series

Z8 Encore! XP

Product Type

Microcontroller

Package Type

PQFP

Mount Type

Surface

Pin Count

80

Device Core

Z8

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

20MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Number of Programmable I/Os

28

Maximum Power Dissipation Pd

550mW

Maximum Expanded Memory Size

64kB

Maximum Operating Temperature

70°C

Width

14.1mm

Length

20.1mm

Standards/Approvals

RoHS

Height

2.8mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

Number of Timers

4

Automotive Standard

No

ADCs

12 x 10 Bit

Instruction Set Architecture

CISC

Z8 Family Microcontrollers, Zilog


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy