Microchip PIC18LF14K50-I/SS, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 16 kB, 256B FLASH, 20-Pin SSOP
- RS Stock No.:
- 666-9232
- Mfr. Part No.:
- PIC18LF14K50-I/SS
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€4.92
(exc. VAT)
€6.06
(inc. VAT)
- Final 124 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.46 | €4.92 |
*price indicative
- RS Stock No.:
- 666-9232
- Mfr. Part No.:
- PIC18LF14K50-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB, 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 768bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Expanded Memory Size | 16kB | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.85mm | |
| Length | 7.5mm | |
| Width | 5.6mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 11 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB, 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 768bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Expanded Memory Size 16kB | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 85°C | ||
Height 1.85mm | ||
Length 7.5mm | ||
Width 5.6mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 11 x 10 Bit | ||
PIC18F1xK50 8-Bit Microcontrollers
Related links
- Microchip PIC18F Microcontroller 16 kB 20-Pin SSOP
- Microchip PIC18LF14K50-I/SO PIC18F Microcontroller 16 kB 20-Pin SOIC
- Microchip PIC18F14K50-I/SS PIC18F Microcontroller 16 kB 20-Pin SSOP
- Microchip PIC18LF14K22-I/SS PIC18F Microcontroller 16 kB 20-Pin SSOP
- Microchip PIC18F14K22-I/SS PIC18F Microcontroller 16 kB 20-Pin SSOP
- Microchip PIC18F24K20-I/SS PIC18F Microcontroller 16 kB 28-Pin SSOP
- Microchip PIC18F Microcontroller 16 kB 20-Pin SSOP
- Microchip PIC18F14K50-I/SO PIC18F Microcontroller 16 kB 20-Pin SOIC
