Microchip PIC24HJ64GP204-I/PT, 16 bit PIC, PIC24HJ Microcontroller, 40 MIPS, 64kB FLASH, 44-Pin TQFP

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€5.52

(exc. VAT)

€6.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 114 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€5.52-
25 - 99€5.245%
100 +€5.009%

*price indicative

Packaging Options:
RS Stock No.:
666-9595
Mfr. Part No.:
PIC24HJ64GP204-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24HJ

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64kB

DACs

1 x 4 Bit

Maximum Clock Frequency

40MIPS

RAM Size

8kB

Maximum Supply Voltage

3.6V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

10mm

Width

10mm

Height

1.05mm

Minimum Supply Voltage

3V

Automotive Standard

AEC-Q100

Program Memory Type

FLASH

Number of Timers

5

ADCs

13 x 10/12 Bit

Instruction Set Architecture

RISC

PIC24HJxxxGPx02/x04 16-Bit Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy