Microchip PIC18F13K22-I/SO, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 8 kB, 256B FLASH, 20-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
666-9838
Mfr. Part No.:
PIC18F13K22-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8kB, 256kB

Maximum Clock Frequency

64MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

DACs

1 x 5 Bit

Number of Programmable I/Os

18

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Height

2.35mm

Length

12.8mm

Standards/Approvals

RoHS

Width

7.5mm

Minimum Supply Voltage

2.3V

Program Memory Type

FLASH

ADCs

12 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

4

PIC18F1xK22 8-Bit Flash Microcontrollers


The PIC18F2x1x/4x1x family of microcontrollers are based on PIC18 architecture that offers a 31 level hardware stack and 75 instructions. These MCUs feature eXtreme Low Power technology, Ideal for applications where low power consumption is vital.

Microcontroller Features


16 MIPS Max. CPU Speed

75 Instructions – 83 with Extended Instruction Set Enabled

31 Level Hardware Stack

Configurable Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz

18 I/O Pins

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

eXtreme Low-Power Features


Sleep Mode: 34 nA

Watchdog Timer: 460 nA

Timer1 Oscillator: 650 nA @ 32 kHz

Peripherals


10-bit Analogue-to-Digital Converter (ADC) – 12 Channels

Comparator Module

Voltage Reference Module

Three 16-bit Timers

One 8-bit Timer

One Enhanced Capture, Compare, PWM Module

Master Synchronous Serial Port (MSSP) Module with SPI and I²C

Enhanced Addressable Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

SR Latch Module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy