Microchip PIC18F27J53-I/SP, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 128kB FLASH, 28-Pin SPDIP

Subtotal (1 unit)*

€3.59

(exc. VAT)

€4.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 533 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.59

*price indicative

Packaging Options:
RS Stock No.:
703-7661
Mfr. Part No.:
PIC18F27J53-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128kB

Maximum Clock Frequency

48MHz

RAM Size

3.8kB

Maximum Supply Voltage

3.6V

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

22

Maximum Expanded Memory Size

8bit

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

85°C

Width

8.51mm

Standards/Approvals

RoHS

Length

35.56mm

Height

3.81mm

Minimum Supply Voltage

2.15V

ADCs

10 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

8

Program Memory Type

FLASH

PIC18F2xJ53/4xJ53 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy