Microchip PIC24FV32KA304-I/PT, 16 bit PIC, PIC24FV Microcontroller, 32 MHz, 32kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 742-1205
- Mfr. Part No.:
- PIC24FV32KA304-I/PT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€4.08
(exc. VAT)
€5.02
(inc. VAT)
In Stock
- Plus 3,568 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €4.08 | - |
| 25 - 99 | €3.96 | 2% |
| 100 + | €3.82 | 6% |
*price indicative
- RS Stock No.:
- 742-1205
- Mfr. Part No.:
- PIC24FV32KA304-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FV | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2.05kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Instruction Set Architecture | DSP, RISC | |
| Number of Timers | 5 | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FV | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2.05kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Instruction Set Architecture DSP, RISC | ||
Number of Timers 5 | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
PIC24FxxKA301/302/304 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24FV Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC24FV16KA304-I/PT PIC24FV Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC24FV16KM204-I/PT PIC24FV Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC24FV Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC24F32KA304-I/PT PIC24F Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ32GA004-I/PT PIC24FJ Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC24FV32KA302-I/SP PIC24FV Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC24FV32KA301-I/SO PIC24FV Microcontroller 32kB FLASH, 20-Pin SOIC
