STMicroelectronics STM32F417IGT6, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 168 MHz, 1.024MB FLASH, 176-Pin LQFP
- RS Stock No.:
- 746-8236
- Mfr. Part No.:
- STM32F417IGT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€11.82
(exc. VAT)
€14.54
(inc. VAT)
- Shipping from 16 March 2027
Units | Per unit |
|---|---|
| 1 - 9 | €11.82 |
| 10 - 24 | €11.17 |
| 25 - 99 | €11.04 |
| 100 - 249 | €10.90 |
| 250 + | €10.77 |
*price indicative
- RS Stock No.:
- 746-8236
- Mfr. Part No.:
- STM32F417IGT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F4 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 168MHz | |
| RAM Size | 192kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 24.1mm | |
| Standards/Approvals | No | |
| Length | 24.1mm | |
| Number of Programmable I/Os | 140 | |
| DACs | 2 x 12 Bit | |
| Height | 1.45mm | |
| Maximum Power Dissipation Pd | 526mW | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 14 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F4 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 168MHz | ||
RAM Size 192kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 24.1mm | ||
Standards/Approvals No | ||
Length 24.1mm | ||
Number of Programmable I/Os 140 | ||
DACs 2 x 12 Bit | ||
Height 1.45mm | ||
Maximum Power Dissipation Pd 526mW | ||
Minimum Supply Voltage 1.8V | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 14 | ||
Program Memory Type FLASH | ||
STM32F407/417 Microcontrollers, STMicroelectronics
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F407IGT7 STM32F4 Microcontroller 1.024MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F429IGT6 STM32F4 Microcontroller 1.024MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F407IGT6 STM32F4 Microcontroller 1.024MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F4 Microcontroller 1.024MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F407IGH6 STM32F4 Microcontroller 1.024MB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32F405VGT7 STM32F4 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F407VGT6 STM32F4 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F405RGT6W STM32F4 Microcontroller 1.024MB FLASH, 64-Pin LQFP
