Microchip PIC12F1501-I/P, 8 bit PIC, PIC12F Microcontroller, 20 MHz, 1024Words FLASH, FLASH, 8-Pin PDIP
- RS Stock No.:
- 761-7517
- Mfr. Part No.:
- PIC12F1501-I/P
- Manufacturer:
- Microchip
- RS Stock No.:
- 761-7517
- Mfr. Part No.:
- PIC12F1501-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC12F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 20 MHz | |
| Program Memory Size | 1024 Words | |
| Program Memory Type | FLASH, FLASH | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| ADCs | 4 x 10 Bit, 4 x 10 Bit | |
| Analogue Comparators | 1 | |
| Automotive Standard | ISO/TS 16949 | |
| DACs | 1 x 5 Bit | |
| Height | 4.95 mm | |
| Instruction Set Architecture | RISC, RISC | |
| Interface Type | I2C, SPI | |
| Length | 10.16 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Power Dissipation (Pd) | 800 mW | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.3 V | |
| Mount Type | Through Hole, Through Hole | |
| Number of Programmable I/Os | 6 | |
| Number of Timers | 3 | |
| RAM Size | 64 B | |
| Standards/Approvals | No | |
| Width | 0.28 in | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC12F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 20 MHz | ||
Program Memory Size 1024 Words | ||
Program Memory Type FLASH, FLASH | ||
Pin Count 8 | ||
Package Type PDIP | ||
ADCs 4 x 10 Bit, 4 x 10 Bit | ||
Analogue Comparators 1 | ||
Automotive Standard ISO/TS 16949 | ||
DACs 1 x 5 Bit | ||
Height 4.95 mm | ||
Instruction Set Architecture RISC, RISC | ||
Interface Type I2C, SPI | ||
Length 10.16 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Power Dissipation (Pd) 800 mW | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.3 V | ||
Mount Type Through Hole, Through Hole | ||
Number of Programmable I/Os 6 | ||
Number of Timers 3 | ||
RAM Size 64 B | ||
Standards/Approvals No | ||
Width 0.28 in | ||
- COO (Country of Origin):
- TH
PIC12F1501 8-Bit Flash Microcontrollers
Features
Microchip PIC12F 8-bit PIC® Microcontrollers
Related links
- Microchip PIC12F1501-I/P PIC12F Microcontroller 1024Words FLASH 8-Pin PDIP
- Microchip PIC12F615-E/SN PIC12F Microcontroller 1024Words FLASH, 8-Pin SOIC
- Microchip PIC12F1501-I/SN PIC12F Microcontroller 8-Pin SOIC
- Microchip PIC12F1501-I/MS PIC12F Microcontroller 8-Pin MSOP
- Microchip PIC12F519-I/SN PIC12F Microcontroller 1024Words FLASH, 8-Pin SOIC
- Microchip PIC12F Microcontroller 1024Words FLASH, 8-Pin SOIC
- Microchip PIC12F Microcontroller 8-Pin PDIP
- Microchip PIC12F617-I/P PIC12F Microcontroller 8-Pin PDIP
