Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 1.5kB FLASH, 20-Pin SSOP

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.84

(exc. VAT)

€9.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 160 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€0.784€7.84-
30 +€0.767€7.672%

*price indicative

Packaging Options:
RS Stock No.:
786-3899
Mfr. Part No.:
PIC16F527-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.5kB

Maximum Clock Frequency

20MHz

RAM Size

68bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

700mW

Number of Programmable I/Os

18

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5.6mm

Standards/Approvals

No

Length

7.5mm

Height

1.85mm

Minimum Supply Voltage

2V

Number of Timers

1

Instruction Set Architecture

Harvard

ADCs

8 x 8 Bit

Program Memory Type

FLASH

Automotive Standard

No

PIC16F527 8-Bit Flash Microcontrollers


Microcontroller Features


20 MHz Max. CPU Speed

36 Instructions

4 Level Hardware Stack

8 MHz Internal Oscillator – Selectable Frequency Range 4 MHz or 8 MHz

18 I/O Pins

Power-On Reset (POR)

Brown-Out Reset (BOR)

Watchdog Timer (WDT)

Device Reset Timer (DRT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


8-bit Analogue to Digital Converter (ADC) – 8 Channels

Two Comparators

Two Operational Amplifiers

One 8-bit Timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy