Microchip, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 32kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 786-3918
- Mfr. Part No.:
- PIC18F25K50-I/SP
- Manufacturer:
- Microchip
Add 25 more to save €2.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.32
(exc. VAT)
€20.08
(inc. VAT)
- 5 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €3.264 | €16.32 | - |
| 25 - 95 | €3.166 | €15.83 | €2.45 |
| 100 + | €3.052 | €15.26 | €21.20 |
*price indicative
- RS Stock No.:
- 786-3918
- Mfr. Part No.:
- PIC18F25K50-I/SP
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 1W | |
| DACs | 1 x 5 Bit | |
| Maximum Operating Temperature | 85°C | |
| Length | 35.56mm | |
| Standards/Approvals | No | |
| Height | 3.81mm | |
| Width | 7.49mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| ADCs | 14 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 1W | ||
DACs 1 x 5 Bit | ||
Maximum Operating Temperature 85°C | ||
Length 35.56mm | ||
Standards/Approvals No | ||
Height 3.81mm | ||
Width 7.49mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
ADCs 14 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Harvard | ||
Automotive Standard No | ||
PIC18F2xK50/4xK50 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F25K50-I/SP PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 256bit FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32 kB 28-Pin SPDIP
- Microchip PIC18F25J11-I/SP PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 1.024kB 28-Pin SPDIP
