STMicroelectronics STM32F205RCT7, 32 bit ARM Cortex M3, STM32F2 Microcontroller, 120 MHz, 256kB FLASH, 64-Pin LQFP

Get a bulk buy discount

Add 10 more to save 21%

View bulk pricing options

Subtotal (1 unit)*

€11.10

(exc. VAT)

€13.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.10-
10 - 24€8.6621%
25 - 99€8.0627%
100 - 249€7.2234%
250 +€7.0036%

*price indicative

Packaging Options:
RS Stock No.:
791-7747
Mfr. Part No.:
STM32F205RCT7
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F2

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

120MHz

RAM Size

96kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1.45mm

DACs

2 x 12 Bit

Width

10mm

Standards/Approvals

FBI

Length

10mm

Maximum Power Dissipation Pd

444mW

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

24 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

17

STM32F205/215, ARM® 32-Bit Cortex™-M3 Microcontrollers


STMicroelectronics high performance ARM® Cortex M3 STM32F205/215 MCU ranges with CPU frequencies up to 120 MHz, up to 1 MB of Flash and advanced connectivity. Applications include motor drive/ application control; Medical equipment; Industrial applications; Alarm systems, video intercom, and HVAC and home audio appliances. The STM32F2x5 ARM processors incorporate 12-bit ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers, true number random generator (RNG) and are offered in various package types.

Real time memory accelerator (ART Accelerator™)

Low power applications with a set of power saving modes

Different peripherals depending on the microcontroller

I2Cs, SPIs, I2Ss, USARTs, USB OTG high-speed, USB OTG, CANs

Temperature ranges: -40 to +105 °C

STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics


The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.

120MHz Cortex™-M3 CPU

Excellent real-time behaviour

Oustanding power efficiency

Superior and innovative peripherals

Maximum integration

Cross family pin-to-pin, peripheral and software compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy