STMicroelectronics STM8S208C6T6, 8 bit STM8, STM8S Microcontroller, 24 MHz, 128kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 791-7797
- Mfr. Part No.:
- STM8S208C6T6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 791-7797
- Mfr. Part No.:
- STM8S208C6T6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM8S | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 6kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Length | 7.2mm | |
| Width | 7.2mm | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 4 | |
| ADCs | 16 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM8S | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 6kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Length 7.2mm | ||
Width 7.2mm | ||
Instruction Set Architecture Harvard | ||
Number of Timers 4 | ||
ADCs 16 x 10 Bit | ||
Program Memory Type FLASH | ||
STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics
The STM8S series of general-purpose 8-bit Flash microcontrollers is an Advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.
STM8 8-Bit Microcontrollers, STMicroelectronics
The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.
Related links
- STMicroelectronics STM8S208C6T6 STM8S Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8S208MBT6B STM8S Microcontroller 128kB FLASH, 80-Pin LQFP
- STMicroelectronics STM8S207C8T6 STM8S Microcontroller 1.536kB 48-Pin LQFP
- STMicroelectronics STM8S007C8T6 STM8S Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM8S208CBT6 STM8S Microcontroller 2.048kB 48-Pin LQFP
- STMicroelectronics STM8S207C6T6 STM8S Microcontroller 1.024kB 48-Pin LQFP
- STMicroelectronics STM8S208C6T3 STM8S Microcontroller 2.048kB 48-Pin LQFP
- STMicroelectronics STM8S Microcontroller 2.048kB 48-Pin LQFP
