NXP LPC1347FBD48,151, 32 bit ARM Cortex M3, LPC13 Microcontroller, 72 MHz, 64kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 791-8179
- Mfr. Part No.:
- LPC1347FBD48,151
- Manufacturer:
- NXP
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 791-8179
- Mfr. Part No.:
- LPC1347FBD48,151
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | LPC13 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 12kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Length | 7.1mm | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series LPC13 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 12kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Length 7.1mm | ||
Height 1.45mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 4 | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ARM Cortex-M3 Microcontrollers, NXP
The NXP ARM Cortex-M3 based microcontrollers for embedded applications feature a high level of integration and offer system enhancements such as lower power consumption, enhanced debug features and a higher level of support-block integration.
Cortex-M3 core operating at up to 150MHz
Up to 512KB Flash memory and up to 64KB SRAM on-chip
Low power consumption down to 200μA/MHz for LPC13xx devices
New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit
Available with Advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, I²S, Fast-mode Plus (Fm+) I²C, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more.
ARM Cortex Microcontrollers, NXP
Related links
- NXP LPC13 Microcontroller 64kB FLASH, 48-Pin LQFP
- NXP LPC1317FBD48 32 bit ARM Cortex M3 72 MHz 48-Pin LQFP
- NXP LPC1313FBD48 32 bit ARM Cortex M3 72 MHz 48-Pin LQFP
- STMicroelectronics STM32F103C8T6 STM32F1 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F1 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F103R8T6 STM32F1 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103V8T6 STM32F1 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F105V8T6 STM32F1 Microcontroller 64kB FLASH, 100-Pin LQFP
