STMicroelectronics STM32F207VGT7, 32 bit ARM Cortex M3, STM32F2 Microcontroller, 120 MHz, 1.024MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 795-7574
- Mfr. Part No.:
- STM32F207VGT7
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-7574
- Mfr. Part No.:
- STM32F207VGT7
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F2 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 14.2mm | |
| Height | 1.45mm | |
| Width | 14.2mm | |
| Instruction Set Architecture | MCU | |
| ADCs | 16 x 12 Bit | |
| Number of Timers | 14 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F2 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 14.2mm | ||
Height 1.45mm | ||
Width 14.2mm | ||
Instruction Set Architecture MCU | ||
ADCs 16 x 12 Bit | ||
Number of Timers 14 | ||
Program Memory Type FLASH | ||
The STMicroelectronics STM32F103xx medium-density performance line family incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 120 MHz frequency, high-speed embedded memories (Flash memory up to 1 Mbytes up to 128 Kbytes of system SRAM), and an extensive range of enhanced I/Os and peripherals Connected to two ApB buses. All devices offer two 12-bit ADCs, a low power RTC, twelve general purpose 16-bit timers Plus one PWM timer for motor control. Two general-purpose 32-bit timers. a true number random generator (RNG). They also feature standard and Advanced communication Interfaces. New Advanced peripherals include an SDIO, an enhanced flexible static memory control (FSMC) Interface (for devices offered in packages of 100 pins and more), and a Camera Interface for CMOS sensors. The devices also feature standard peripherals.
CRC calculation unit, 96-bit unique ID
General-purpose DMA 16-stream controller with centralized FIFOs and burst support
Flexible static memory controller that supports Compact Flash, SRAM, PSRAM, NOR and NAND memories
USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI
Related links
- STMicroelectronics STM32F207VGT7 STM32F2 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F205VGT6 STM32F2 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F207IGT7 STM32F2 Microcontroller 1.024MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F207IGT6 STM32F2 Microcontroller 1.024MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F207ZGT6 STM32F2 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F217ZGT6 STM32F2 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F207ZGT7 STM32F2 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F205RGT7 STM32F2 Microcontroller 1.024MB FLASH, 64-Pin LQFP
