Microchip PIC16F1788-I/ML, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 28-Pin QFN
- RS Stock No.:
- 803-2462
- Mfr. Part No.:
- PIC16F1788-I/ML
- Manufacturer:
- Microchip
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.30
(exc. VAT)
€15.15
(inc. VAT)
- Shipping from 28 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.46 | €12.30 | - |
| 25 - 95 | €2.388 | €11.94 | 2% |
| 100 + | €2.30 | €11.50 | 6% |
*price indicative
- RS Stock No.:
- 803-2462
- Mfr. Part No.:
- PIC16F1788-I/ML
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Height | 950μm | |
| Length | 6mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 11 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Height 950μm | ||
Length 6mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 11 x 12 Bit | ||
PIC16F1788/1789 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1788-I/ML PIC16F Microcontroller 28-Pin QFN
- Microchip PIC16F1938-I/ML PIC16F Microcontroller 28-Pin QFN
- Microchip PIC16F1788-I/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F1788-I/SS PIC16F Microcontroller 28-Pin SSOP
- Microchip PIC16F Microcontroller 28-Pin QFN
- Microchip PIC16F1936-I/ML PIC16F Microcontroller 256B FLASH, 28-Pin QFN
- Microchip PIC16F1788-I/SO PIC16F Microcontroller 28kB FLASH, 28-Pin SOIC
- Microchip PIC16F Microcontroller 256B FLASH, 28-Pin QFN
