NXP MK20DX128VFT5, 32 bit ARM Cortex M4, Kinetis K2x Microcontroller, 50 MHz, 160kB FLASH, 48-Pin QFN
- RS Stock No.:
- 818-1249
- Mfr. Part No.:
- MK20DX128VFT5
- Manufacturer:
- NXP
Add 10 more to save €16.00
View bulk pricing optionsSubtotal (1 unit)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
- Shipping from 30 November 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.82 | - |
| 10 - 49 | €7.22 | €16.00 |
| 50 - 99 | €6.60 | €111.00 |
| 100 - 199 | €6.17 | €265.00 |
| 200 + | €5.71 | €622.00 |
*price indicative
- RS Stock No.:
- 818-1249
- Mfr. Part No.:
- MK20DX128VFT5
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | Kinetis K2x | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 160kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 18kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 29 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, REACH | |
| Width | 7mm | |
| Length | 7mm | |
| Height | 900μm | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | RISC | |
| ADCs | 1 x 16 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series Kinetis K2x | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 160kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 18kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 29 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, REACH | ||
Width 7mm | ||
Length 7mm | ||
Height 900μm | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture RISC | ||
ADCs 1 x 16 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
Kinetis K2x Series Microcontrollers
Note
Related links
- NXP MK20DX128VFT5 Kinetis K2x Microcontroller 160kB FLASH, 48-Pin QFN
- NXP MK10DX128VLF5 ARM Cortex M4 50 MHz 48-Pin LQFP
- NXP MK20DX128VLK7 Kinetis K2x Microcontroller 160kB FLASH, 80-Pin LQFP
- NXP MK22DX256VLF5 Kinetis K2x Microcontroller 320kB FLASH, 48-Pin LQFP
- NXP MK20DN64VLH5 Kinetis K2x Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP Kinetis K2x Microcontroller 160 kB Flash, 48-Pin LQFP
- NXP MK10DX32VFT5 Kinetis K1x Microcontroller 64kB FLASH, 48-Pin QFN
- NXP MK10DX128VLH7 Kinetis K1x Microcontroller 160kB FLASH, 64-Pin LQFP
