Microchip PIC18F26K80-E/SP, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SPDIP

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 tube of 15 units)*

€58.86

(exc. VAT)

€72.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
15 - 15€3.924€58.86-
30 - 90€3.827€57.412%
105 +€3.50€52.5010%

*price indicative

RS Stock No.:
818-2591
Mfr. Part No.:
PIC18F26K80-E/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

3.65kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

1 x 5 Bit

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

800mW

Maximum Expanded Memory Size

64kB

Maximum Operating Temperature

125°C

Width

7.49mm

Length

35.56mm

Standards/Approvals

RoHS

Height

3.81mm

Minimum Supply Voltage

1.8V

Number of Timers

5

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

8 x 12 Bit

Program Memory Type

FLASH

PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy