Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 4 kB Flash, 14-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
819-4914
Mfr. Part No.:
MSP430G2402IPW14
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

4 kB

Maximum Frequency

16MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

1

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.05mm

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Pulse Width Modulation

0

ADCs

1 (8 x 10 bit)

Maximum Number of Ethernet Channels

0

Related links