Microchip PIC24FJ128GA306-I/MR, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 64-Pin QFN

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.21

(exc. VAT)

€10.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 8€4.105€8.21-
10 - 22€3.84€7.686%
24 - 98€3.755€7.518%
100 +€3.66€7.3210%

*price indicative

Packaging Options:
RS Stock No.:
823-3933
Mfr. Part No.:
PIC24FJ128GA306-I/MR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24FJ

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128kB

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

32MB

Analogue Comparators

3

Maximum Operating Temperature

85°C

Height

950μm

Width

9mm

Length

9mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

ADCs

16 x 12 Bit

Program Memory Type

FLASH

Automotive Standard

No

Number of Timers

9, 19

Instruction Set Architecture

RISC

PIC24FJxxxGA306/308/310 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy