Microchip PIC18F8622-E/PT, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 64kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 823-4352
- Mfr. Part No.:
- PIC18F8622-E/PT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 823-4352
- Mfr. Part No.:
- PIC18F8622-E/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 3.94kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| DACs | 1 x 5 Bit | |
| Maximum Expanded Memory Size | 64kB | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 125°C | |
| Length | 12mm | |
| Height | 1.05mm | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 16 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 3.94kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
DACs 1 x 5 Bit | ||
Maximum Expanded Memory Size 64kB | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 125°C | ||
Length 12mm | ||
Height 1.05mm | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 16 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
PIC18F8527/8622/8627/8722 8-Bit Microcontrollers
The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchips offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.
The Microchip PIC18F8527/8622/8627/8722 family of Microcontrollers are 8-bit devices based upon Microchips PIC18 architecture and includes XLP (eXtreme Low Power) technology.
Microcontroller Features
C Compiler Optimized Architecture
Self-Programmable under Software Control
Priority Levels for Interrupts
8 x 8 Single-Cycle Hardware Multiplier
In-Circuit Serial Programming™ (ICSP™) via Two Pins
In-Circuit Debug (ICD) via Two Pins
Wide Operating Voltage Range: 2.0V to 5.5V
Programmable Brown-out Reset (BOR) with Software Enable Option
Extended Watchdog Timer (WDT)
Flexible Oscillator Structure
Power Management Features
Run: CPU On, Peripherals On
Idle: CPU Off, Peripherals On
Sleep: CPU Off, Peripherals Off
Ultra Low 50 nA Input Leakage
Run mode Currents Down to 25 μA Typical
Idle mode Currents Down to 6.8 μA Typical
Sleep mode Current Down to 120 nA Typical
Timer1 Oscillator: 900 nA, 32 kHz, 2V
Watchdog Timer: 1.6 μA, 2V Typical
Two-Speed Oscillator Start-up
Peripheral Features
High-Current Sink/Source 25 mA/25 mA
Three Programmable External Interrupts
Four Input Change Interrupts
Three Enhanced Capture/Compare/PWM (ECCP) modules
Two Capture/Compare/PWM (CCP) modules
Master Synchronous Serial Port (MSSP) module - supports 3-Wire SPI (all 4 modes) and I2C™
Enhanced Addressable USART module Block (no external crystal required)
10-Bit Analogue-to-Digital Converter – 12 or 16 channels depending on model
Dual Analogue Comparators with Input Multiplexing
Programmable 16-Level High/Low-Voltage Detection (HLVD) module
Related links
- Microchip PIC18F Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC18F8622-I/PT PIC18F Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC18F8722-E/PT PIC18F Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F86J60-I/PT PIC18F Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC18F86J50-I/PT PIC18F Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC18F8723-I/PT PIC18F Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18LF8722-I/PT PIC18F Microcontroller 1.024kB 80-Pin TQFP
- Microchip PIC18LF8520-I/PT PIC18F Microcontroller 1.024kB 80-Pin TQFP
