Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 14 kB, 256B FLASH, 40-Pin PDIP
- RS Stock No.:
- 872-2402
- Mfr. Part No.:
- PIC16F917-I/P
- Manufacturer:
- Microchip
Add 30 more to save €3.24
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€41.40
(exc. VAT)
€50.90
(inc. VAT)
- Shipping from 19 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 20 | €4.14 | €41.40 | - |
| 30 - 90 | €4.032 | €40.32 | €3.24 |
| 100 + | €3.934 | €39.34 | €20.60 |
*price indicative
- RS Stock No.:
- 872-2402
- Mfr. Part No.:
- PIC16F917-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB, 256kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 352bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 35 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Expanded Memory Size | 8bit | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 4.95mm | |
| Length | 53.21mm | |
| Width | 14.73mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB, 256kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 352bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 35 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Expanded Memory Size 8bit | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 4.95mm | ||
Length 53.21mm | ||
Width 14.73mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
ADCs 8 x 10 Bit | ||
PIC16F913/914/916/917/946 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F917-I/P PIC16F Microcontroller 14 kB 40-Pin PDIP
- Microchip PIC16F Microcontroller 14 kB 44-Pin TQFP
- Microchip PIC16F Microcontroller 14.3 kB 40-Pin PDIP
- Microchip PIC16F917-I/PT PIC16F Microcontroller 14 kB 44-Pin TQFP
- Microchip PIC16F Microcontroller 3.584 kB 18-Pin PDIP
- Microchip PIC16F Microcontroller 7.168 kB 18-Pin PDIP
- Microchip PIC16F877A-I/P PIC16F Microcontroller 14.3 kB 40-Pin PDIP
- Microchip PIC16LF877A-I/P PIC16F Microcontroller 14.3 kB 40-Pin PDIP
