Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 3.5kB FLASH, 18-Pin SOIC
- RS Stock No.:
- 876-6789
- Mfr. Part No.:
- PIC16F716-I/SO
- Manufacturer:
- Microchip
Add 126 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 42 units)*
€56.95
(exc. VAT)
€70.06
(inc. VAT)
- Shipping from 22 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 42 - 84 | €1.356 | €56.95 | - |
| 126 + | €1.322 | €55.52 | 2% |
*price indicative
- RS Stock No.:
- 876-6789
- Mfr. Part No.:
- PIC16F716-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 16 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Expanded Memory Size | 8bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.5mm | |
| Length | 11.55mm | |
| Standards/Approvals | No | |
| Height | 2.35mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 4 x 8 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 16 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Expanded Memory Size 8bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Width 7.5mm | ||
Length 11.55mm | ||
Standards/Approvals No | ||
Height 2.35mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 4 x 8 Bit | ||
PIC16F716 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F716-I/SO PIC16F Microcontroller 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC16F Microcontroller 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC16LF628A-I/SO PIC16F Microcontroller 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC16F Microcontroller 18-Pin PDIP
- Microchip PIC16F Microcontroller 18-Pin SOIC
- Microchip PIC16F628-20I/P PIC16F Microcontroller 3.5kB FLASH, 18-Pin PDIP
- Microchip PIC16F628A-E/P PIC16F Microcontroller 3.5kB FLASH, 18-Pin PDIP
- Microchip PIC16F628A-I/P PIC16F Microcontroller 3.5kB FLASH, 18-Pin PDIP
