Microchip, 8 bit PIC, PIC16HV Microcontroller, 20 MHz, 256B FLASH, 20-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
876-6994
Mfr. Part No.:
PIC16HV785-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16HV

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

256B

Maximum Clock Frequency

20MHz

RAM Size

128bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

33

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

12.8mm

Height

2.35mm

Standards/Approvals

No

Width

7.5mm

Minimum Supply Voltage

2V

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

14 x 10 Bit

Automotive Standard

No

Number of Timers

3

PIC16F785/HV785 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy