Microchip, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 32kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 876-7032
- Mfr. Part No.:
- PIC24FJ32GA002-I/SS
- Manufacturer:
- Microchip
Add 141 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 47 units)*
€123.61
(exc. VAT)
€151.81
(inc. VAT)
- 47 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 47 - 94 | €2.63 | €123.61 | - |
| 141 + | €2.557 | €120.18 | 2% |
*price indicative
- RS Stock No.:
- 876-7032
- Mfr. Part No.:
- PIC24FJ32GA002-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FJ | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.85mm | |
| Width | 5.6mm | |
| Standards/Approvals | No | |
| Length | 10.5mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 5 | |
| ADCs | 10 x 10 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | Modified Harvard | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FJ | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.85mm | ||
Width 5.6mm | ||
Standards/Approvals No | ||
Length 10.5mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 5 | ||
ADCs 10 x 10 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture Modified Harvard | ||
PIC24FJxxGA002/004 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24FJ32GA002-I/SS PIC24FJ Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC24FJ Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC24FJ32GB002-I/SS PIC24FJ Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ64GB002-I/SS PIC24FJ Microcontroller 64kB FLASH, 28-Pin SSOP
