Microchip, 8 bit PIC, PIC18F Microcontroller, 41.67 MHz, 128kB FLASH, 64-Pin TQFP

Subtotal (1 tray of 160 units)*

€1,000.32

(exc. VAT)

€1,230.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€6.252€1,000.32

*price indicative

RS Stock No.:
876-7054
Mfr. Part No.:
PIC18F67J60-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128kB

Maximum Clock Frequency

41.67MHz

RAM Size

3.81kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

39

Maximum Expanded Memory Size

128kB

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Width

10mm

Standards/Approvals

No

Length

10mm

Height

1.05mm

Minimum Supply Voltage

2V

Automotive Standard

No

ADCs

11 x 10 Bit

Program Memory Type

FLASH

Number of Timers

5

Instruction Set Architecture

C

PIC18F6xJ60/6xJ65/8xJ60/8xJ65/9xJ60/9xJ65 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy