STMicroelectronics STM32L151VDT6, 32 bit ARM Cortex M3, STM32L1 Microcontroller, 32 MHz, 384kB FLASH, 100-Pin LQFP

Get a bulk buy discount

Add 10 more to save 27%

View bulk pricing options

Subtotal (1 unit)*

€8.32

(exc. VAT)

€10.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 90 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.32-
10 - 24€6.0427%
25 - 249€5.5533%
250 - 539€5.4734%
540 +€5.4035%

*price indicative

Packaging Options:
RS Stock No.:
877-2914
Mfr. Part No.:
STM32L151VDT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32L1

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

384kB

Maximum Clock Frequency

32MHz

RAM Size

48kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14.2mm

Standards/Approvals

No

Length

14.2mm

Analogue Comparators

2

Height

1.45mm

DACs

1 x 12 Bit

Number of Programmable I/Os

83

Maximum Power Dissipation Pd

465mW

Minimum Supply Voltage

1.65V

Number of Timers

11

Instruction Set Architecture

RISC

Program Memory Type

FLASH

Automotive Standard

No

ADCs

40 x 12 Bit

STM32L151 Series Microcontrollers, STMicroelectronics


STMicroelectronics STM32L151 series microcontrollers feature an ARM Cortex-M3 32-bit core. Suitable for a wide range of portable/battery-powered applications such as gaming, alarm systems, metering and medical equipment and remote sensors for the Internet of Things (IoT).

32MHz ARM Cortex-M3 core ultra-low power microcontroller

Up to 128KB Flash memory with ECC

Up to 16KB RAM

4KB true EEPROM with ECC

Cyclic Redundancy Check (CRC) calculation unit for memory verification

Serial interfaces: USART, SPI, I²C, USB

Up to 24-channel 12-bit ADC

2 x 12-bit DACs

Real-Time Clock (RTC) with backup registers

Up to 20 x capacitive sensing channels

Power supply: +1.8V to +3.6Vdc

7 x low-power modes: Sleep, Low-Power Run, Low-Power Sleep, Stop with RTC, Stop without RTC, Standby with RTC, Standby without RTC

Operating temperature range: -40 to +85°C

STM32L1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics


ARM® Cortex™-M3-based STM32 L1 series uses ST’s proprietary ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and five (5) low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low power concept with no compromise on performance.

Ultra-Low-Power mode: 300nA with backup registers (3 wakeup pins)

Ultra-Low-Power mode + Real Time Clock (RTC): 900nA with backup registers (3 wakeup pins)

Low-Power Run mode: down to 9μA

Dynamic Run mode: down to 230μA/MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy