STMicroelectronics STM32L151VDT6, 32 bit ARM Cortex M3, STM32L1 Microcontroller, 32 MHz, 384kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 165-5410
- Mfr. Part No.:
- STM32L151VDT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 540 units)*
€3,363.12
(exc. VAT)
€4,136.40
(inc. VAT)
- Shipping from 16 November 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 540 + | €6.228 | €3,363.12 |
*price indicative
- RS Stock No.:
- 165-5410
- Mfr. Part No.:
- STM32L151VDT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32L1 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 384kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 48kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.2mm | |
| Standards/Approvals | No | |
| Maximum Power Dissipation Pd | 465mW | |
| Length | 14.2mm | |
| Analogue Comparators | 2 | |
| Height | 1.45mm | |
| DACs | 1 x 12 Bit | |
| Number of Programmable I/Os | 83 | |
| Minimum Supply Voltage | 1.65V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 40 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 11 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32L1 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 384kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 48kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14.2mm | ||
Standards/Approvals No | ||
Maximum Power Dissipation Pd 465mW | ||
Length 14.2mm | ||
Analogue Comparators 2 | ||
Height 1.45mm | ||
DACs 1 x 12 Bit | ||
Number of Programmable I/Os 83 | ||
Minimum Supply Voltage 1.65V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 40 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 11 | ||
- COO (Country of Origin):
- PH
STM32L151 Series Microcontrollers, STMicroelectronics
STM32L1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32L151VDT6 STM32L1 Microcontroller 384kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L152VBT6A STM32L1 Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L151CCT6 STM32L1 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L152RET6 STM32L1 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103VDT6 STM32F1 Microcontroller 384kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F103RDT6 STM32F1 Microcontroller 384kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F1 Microcontroller 384kB FLASH, 64-Pin LQFP
- Renesas Electronics R5F52317ADFP#30 RX231 Microcontroller 384kB FLASH, 100-Pin LQFP
