Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32 kB, 256B FLASH, 40-Pin PDIP
- RS Stock No.:
- 880-6907
- Mfr. Part No.:
- PIC18F4523-I/P
- Manufacturer:
- Microchip
Add 30 more to save €5.37
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€68.88
(exc. VAT)
€84.72
(inc. VAT)
- Plus 140 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 20 | €6.888 | €68.88 | - |
| 30 - 90 | €6.709 | €67.09 | €5.37 |
| 100 + | €6.544 | €65.44 | €34.40 |
*price indicative
- RS Stock No.:
- 880-6907
- Mfr. Part No.:
- PIC18F4523-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB, 256kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 1.54kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 32kB | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 36 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 4.95mm | |
| Width | 14.73mm | |
| Length | 53.21mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| ADCs | 13 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB, 256kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 1.54kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 32kB | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 36 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 4.95mm | ||
Width 14.73mm | ||
Length 53.21mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
ADCs 13 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
PIC18F2423/2523/4423/4523 8-Bit Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC18F4523-I/P PIC18F Microcontroller 32 kB 40-Pin PDIP
- Microchip PIC18F Microcontroller 32 kB 40-Pin PDIP
- Microchip PIC18F Microcontroller 16 kB 40-Pin PDIP
- Microchip PIC18F Microcontroller 8 kB 40-Pin PDIP
- Microchip PIC18F Microcontroller 32 kB 44-Pin TQFP
- Microchip PIC18F Microcontroller 32 kB 40-Pin PDIP
- Microchip PIC18F4520-I/P PIC18F Microcontroller 32 kB 40-Pin PDIP
- Microchip PIC18F4580-I/P PIC18F Microcontroller 32 kB 40-Pin PDIP
