Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SSOP

Get a bulk buy discount

Add 141 more to save €27.64

View bulk pricing options

Subtotal (1 tube of 47 units)*

€143.82

(exc. VAT)

€176.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 329 unit(s) shipping from 09 November 2026
  • Plus 329 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
47 - 94€3.06€143.82-
141 +€2.864€134.61€27.64

*price indicative

RS Stock No.:
887-7227
Mfr. Part No.:
PIC18F26K22-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

25

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Length

10.2mm

Standards/Approvals

No

Width

5.3mm

Minimum Supply Voltage

2.3V

Number of Timers

7

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

ADCs

17 x 10 Bit

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy