Microchip PIC18F87K22-I/PTRSL, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 128kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 887-7384
- Mfr. Part No.:
- PIC18F87K22-I/PTRSL
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 887-7384
- Mfr. Part No.:
- PIC18F87K22-I/PTRSL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 64 MHz | |
| Program Memory Size | 128 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 80 | |
| Package Type | TQFP | |
| ADCs | 16 x 12 Bit | |
| Height | 1 mm | |
| Instruction Set Architecture | RISC | |
| Length | 12 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 11 | |
| Width | 12 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 64 MHz | ||
Program Memory Size 128 kB | ||
Program Memory Type FLASH | ||
Pin Count 80 | ||
Package Type TQFP | ||
ADCs 16 x 12 Bit | ||
Height 1 mm | ||
Instruction Set Architecture RISC | ||
Length 12 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 11 | ||
Width 12 mm | ||
PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F87K22-I/PTRSL PIC18F Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F67K90-I/PTRSL PIC18F Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18F67K22-I/PTRSL PIC18F Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18F87K22-I/PT PIC18F Microcontroller 1kB 80-Pin TQFP
- Microchip PIC18F Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18F Microcontroller 1kB 80-Pin TQFP
- Microchip PIC18F66K22-I/PTRSL PIC18F Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F8723-I/PT PIC18F Microcontroller 128kB FLASH, 80-Pin TQFP
