Microchip, 16 bit PIC, PIC24HJ Microcontroller, 40 MIPS, 256kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 889-5219
- Mfr. Part No.:
- PIC24HJ256GP610-I/PF
- Manufacturer:
- Microchip
Subtotal (1 tray of 90 units)*
€780.84
(exc. VAT)
€960.39
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €8.676 | €780.84 |
*price indicative
- RS Stock No.:
- 889-5219
- Mfr. Part No.:
- PIC24HJ256GP610-I/PF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24HJ | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 40MIPS | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14mm | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Number of Timers | 9 | |
| Program Memory Type | FLASH | |
| ADCs | 32 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24HJ | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 40MIPS | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14mm | ||
Length 14mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
Number of Timers 9 | ||
Program Memory Type FLASH | ||
ADCs 32 x 12 Bit | ||
Instruction Set Architecture RISC | ||
PIC24HJxxxGPx06/x08/x10 16-Bit Microcontrollers
The PIC24HJxxxGPx06/x08/x10 family of microcontrollers are General Purpose devices with on-board peripherals suitable for a variety of applications.
Microcontroller Features
40 MIPS Max. CPU Speed
71 Instructions
53 to 85 I/O Pins – depending on model
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10/12-bit Analogue to Digital Converter (ADC) – One or Two Modules with 18 or 32 Channels depending on model
Input Capture – 8 Channels
Output Compare – 8 Channels
Direct Memory Access – 8 Channels
Interrupt Controller
Nine 16-bit Timers – Option to pair up to make 32-bit Timers
Voltage Reference Module
Two 3-Wire SPI Modules
Two Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Modules
PIC24 Microcontrollers
Related links
- Microchip PIC24HJ256GP610-I/PF PIC24HJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24HJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24HJ256GP610A-I/PF PIC24HJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24HJ Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ256GP210-I/PT PIC24HJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24HJ256GP610A-I/PT PIC24HJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24HJ256GP210A-I/PT PIC24HJ Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC24HJ256GP206A-I/PT PIC24HJ Microcontroller 256kB FLASH, 64-Pin TQFP
