Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 1.024kB, 128 kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 889-5310
- Mfr. Part No.:
- PIC18LF6722-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€2,027.52
(exc. VAT)
€2,493.92
(inc. VAT)
- Shipping from 21 December 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €12.672 | €2,027.52 |
*price indicative
- RS Stock No.:
- 889-5310
- Mfr. Part No.:
- PIC18LF6722-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.024kB, 128kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 3.94kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 128kB | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 12 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.024kB, 128kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 3.94kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 128kB | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 12 x 10 Bit | ||
PIC18F6527/6622/6627/6722 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18LF6722-I/PT PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F Microcontroller 1.024kB 80-Pin TQFP
- Microchip PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F6720-I/PT PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F8722-I/PT PIC18F Microcontroller 1.024kB 80-Pin TQFP
- Microchip PIC18LF8722-I/PT PIC18F Microcontroller 1.024kB 80-Pin TQFP
